C Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4240

DigiKey Part Number
6099-PE4240-ND
Manufacturer
Manufacturer Product Number
PE4240
Description
C Female Bulkhead Mount Connecto
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
C Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1102,97000 €102,97 €
1087,53200 €875,32 €
2582,05720 €2.051,43 €
5078,14600 €3.907,30 €
10074,42180 €7.442,18 €
Manufacturers Standard Package
Unit Price without VAT:102,97000 €
Unit Price with VAT:122,53430 €