
PE4232 | |
|---|---|
DigiKey Part Number | 6099-PE4232-ND |
Manufacturer | |
Manufacturer Product Number | PE4232 |
Description | SC Male Connector Crimp/Solder A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-9, 214, 225, 393 | Voltage Rating 1000 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,90000 € | 114,90 € |
| Unit Price without VAT: | 114,90000 € |
|---|---|
| Unit Price with VAT: | 136,73100 € |

