
PE4209 | |
|---|---|
DigiKey Part Number | 6099-PE4209-ND |
Manufacturer | |
Manufacturer Product Number | PE4209 |
Description | BNC Female Bulkhead Mount Connec |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group RG-55, 141, 142, 223, 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,35000 € | 43,35 € |
| 10 | 36,84700 € | 368,47 € |
| 25 | 34,54080 € | 863,52 € |
| 50 | 32,89340 € | 1.644,67 € |
| 100 | 31,32490 € | 3.132,49 € |
| 250 | 29,36656 € | 7.341,64 € |
| Unit Price without VAT: | 43,35000 € |
|---|---|
| Unit Price with VAT: | 51,58650 € |

