
PE4204 | |
|---|---|
DigiKey Part Number | 6099-PE4204-ND |
Manufacturer | |
Manufacturer Product Number | PE4204 |
Description | BNC Female Connector Clamp/Solde |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-402 |
Packaging Retail Package | Fastening Type Bayonet Lock |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,44000 € | 56,44 € |
| Unit Price without VAT: | 56,44000 € |
|---|---|
| Unit Price with VAT: | 67,16360 € |

