
PE4193 | |
|---|---|
DigiKey Part Number | 6099-PE4193-ND |
Manufacturer | |
Manufacturer Product Number | PE4193 |
Description | MHV Female Bulkhead Mount Connec |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MHV Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 3500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,03000 € | 40,03 € |
| 10 | 34,02400 € | 340,24 € |
| 25 | 31,89440 € | 797,36 € |
| 50 | 30,37340 € | 1.518,67 € |
| 100 | 28,92510 € | 2.892,51 € |
| 250 | 27,11680 € | 6.779,20 € |
| Unit Price without VAT: | 40,03000 € |
|---|---|
| Unit Price with VAT: | 47,63570 € |



