
PE4191 | |
|---|---|
DigiKey Part Number | 6099-PE4191-ND |
Manufacturer | |
Manufacturer Product Number | PE4191 |
Description | N Female Connector Crimp/Solder |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-9, 214, 225, 393 | Voltage Rating 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,63000 € | 45,63 € |
| 10 | 38,78600 € | 387,86 € |
| 25 | 36,35840 € | 908,96 € |
| 50 | 34,62460 € | 1.731,23 € |
| 100 | 32,97360 € | 3.297,36 € |
| 250 | 30,91236 € | 7.728,09 € |
| Unit Price without VAT: | 45,63000 € |
|---|---|
| Unit Price with VAT: | 54,29970 € |

