
PE4183 | |
|---|---|
DigiKey Part Number | 6099-PE4183-ND |
Manufacturer | |
Manufacturer Product Number | PE4183 |
Description | HN FEMALE CONNECTOR SOLDER ATTAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 1900 V |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,24000 € | 76,24 € |
| 10 | 64,80300 € | 648,03 € |
| 25 | 60,74880 € | 1.518,72 € |
| 50 | 57,85260 € | 2.892,63 € |
| 100 | 55,09530 € | 5.509,53 € |
| Unit Price without VAT: | 76,24000 € |
|---|---|
| Unit Price with VAT: | 90,72560 € |




