Parametric Equivalent

PE4176 | |
|---|---|
DigiKey Part Number | 6099-PE4176-ND |
Manufacturer | |
Manufacturer Product Number | PE4176 |
Description | 75 Ohm SMC Jack Connector Solder |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPCB-SMC-FS-1G-185 | L-com | 0 | 5073-RFPCB-SMC-FS-1G-185-ND | 41,92000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,33000 € | 43,33 € |
| Unit Price without VAT: | 43,33000 € |
|---|---|
| Unit Price with VAT: | 51,56270 € |


