
PE4168 | |
|---|---|
DigiKey Part Number | 6099-PE4168-ND |
Manufacturer | |
Manufacturer Product Number | PE4168 |
Description | 75 Ohm SMB Jack Bulkhead Connect |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Packaging Retail Package | Fastening Type Snap-On |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder Cup | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,44000 € | 22,44 € |
| Unit Price without VAT: | 22,44000 € |
|---|---|
| Unit Price with VAT: | 26,70360 € |

