
PE4163 | |
|---|---|
DigiKey Part Number | 6099-PE4163-ND |
Manufacturer | |
Manufacturer Product Number | PE4163 |
Description | 75 Ohm SMB Jack Connector Crimp/ |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 375 V |
Cable Group RG-180, 195 | Mating Cycles 500 |

