
PE4143 | |
|---|---|
DigiKey Part Number | 6099-PE4143-ND |
Manufacturer | |
Manufacturer Product Number | PE4143 |
Description | TNC Male Connector Clamp/Solder |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Group RG-402 |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Solder | Body Material Brass |
Shield Termination Clamp | Body Finish Nickel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,02000 € | 46,02 € |
| Unit Price without VAT: | 46,02000 € |
|---|---|
| Unit Price with VAT: | 54,76380 € |

