
PE4139 | |
|---|---|
DigiKey Part Number | 6099-PE4139-ND |
Manufacturer | |
Manufacturer Product Number | PE4139 |
Description | N Female Bulkhead Mount Connecto |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,81000 € | 42,81 € |
| 10 | 36,38700 € | 363,87 € |
| 25 | 34,10960 € | 852,74 € |
| 50 | 32,48280 € | 1.624,14 € |
| 100 | 30,93430 € | 3.093,43 € |
| 250 | 29,00036 € | 7.250,09 € |
| Unit Price without VAT: | 42,81000 € |
|---|---|
| Unit Price with VAT: | 50,94390 € |

