N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4135

DigiKey Part Number
6099-PE4135-ND
Manufacturer
Manufacturer Product Number
PE4135
Description
N MALE RIGHT ANGLE CONNECTOR CLA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-58, 141, 303, LMR-195
Fastening Type
Threaded
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1.762
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
147,79000 €47,79 €
1040,62000 €406,20 €
2538,07800 €951,95 €
5036,26220 €1.813,11 €
10034,53330 €3.453,33 €
25032,37452 €8.093,63 €
Manufacturers Standard Package
Unit Price without VAT:47,79000 €
Unit Price with VAT:56,87010 €