Parametric Equivalent
Parametric Equivalent

PE4127 | |
|---|---|
DigiKey Part Number | 6099-PE4127-ND |
Manufacturer | |
Manufacturer Product Number | PE4127 |
Description | SMA Male Connector Solder Attach |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13_SMA-50-0-2/111_NE | Huber+Suhner, Inc. | 0 | 3628-13_SMA-50-0-2/111_NE-ND | 22,34900 € | Parametric Equivalent |
| R124427107 | Radiall USA, Inc. | 0 | 2201-R124427107-ND | 21,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,87000 € | 48,87 € |
| Unit Price without VAT: | 48,87000 € |
|---|---|
| Unit Price with VAT: | 58,15530 € |



