
PE4123 | |
|---|---|
DigiKey Part Number | 6099-PE4123-ND |
Manufacturer | |
Manufacturer Product Number | PE4123 |
Description | SMA Female Right Angle Connector |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Mounting Type Panel Mount, Right Angle | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.22dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3132 | L-com | 0 | 5073-LCCN3132-ND | 44,30000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,02000 € | 74,02 € |
| Unit Price without VAT: | 74,02000 € |
|---|---|
| Unit Price with VAT: | 88,08380 € |


