Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE4119 | |
|---|---|
DigiKey Part Number | 6099-PE4119-ND |
Manufacturer | |
Manufacturer Product Number | PE4119 |
Description | SMA Female Bulkhead Mount Connec |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0711-471 | Cinch Connectivity Solutions Johnson | 270 | J10606-ND | 11,47000 € | Parametric Equivalent |
| 22_SMA-50-0-3/111_NE | Huber+Suhner, Inc. | 1 | 3628-22_SMA-50-0-3/111_NE-ND | 18,59000 € | Parametric Equivalent |
| 24_SMA-50-2-15/111_NH | Huber+Suhner, Inc. | 135 | 3628-24_SMA-50-2-15/111_NH-ND | 17,23000 € | Parametric Equivalent |
| 9432-1113-000 | Radiall USA, Inc. | 0 | 2201-9432-1113-000-ND | 70,27160 € | Parametric Equivalent |
| BU-1420103401 | Mueller Electric Co | 50 | 314-BU-1420103401-ND | 13,82000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,32000 € | 34,32 € |
| Unit Price without VAT: | 34,32000 € |
|---|---|
| Unit Price with VAT: | 40,84080 € |












