
PE4111 | |
|---|---|
DigiKey Part Number | 6099-PE4111-ND |
Manufacturer | |
Manufacturer Product Number | PE4111 |
Description | SMA Female Connector Solder Atta |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 26.5 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,89000 € | 84,89 € |
| Unit Price without VAT: | 84,89000 € |
|---|---|
| Unit Price with VAT: | 101,01910 € |

