Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE4110 | |
|---|---|
DigiKey Part Number | 6099-PE4110-ND |
Manufacturer | |
Manufacturer Product Number | PE4110 |
Description | 75 Ohm SMB Jack Connector Solder |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 250 V |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734040260 | Molex | 0 | 900-0734040260-ND | 1,28841 € | Parametric Equivalent |
| 414244-1 | TE Connectivity AMP Connectors | 0 | A4047-ND | 6,04304 € | Parametric Equivalent |
| 903-512J-71P | Amphenol RF | 101 | ARF1720-ND | 31,28000 € | Parametric Equivalent |
| SMB7H-J-P-H-ST-TH1 | Samtec Inc. | 1.415 | SAM9953-ND | 3,73000 € | Parametric Equivalent |
| SMB7H-J-P-H-ST-TH2 | Samtec Inc. | 17 | SMB7H-J-P-H-ST-TH2-ND | 3,73000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,23000 € | 46,23 € |
| Unit Price without VAT: | 46,23000 € |
|---|---|
| Unit Price with VAT: | 55,01370 € |






