
PE4097 | |
|---|---|
DigiKey Part Number | 6099-PE4097-ND |
Manufacturer | |
Manufacturer Product Number | PE4097 |
Description | SMB Jack Bulkhead Mount Connecto |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Cable Group RG-174, 188, 316, LMR-100 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,45000 € | 32,45 € |
| Unit Price without VAT: | 32,45000 € |
|---|---|
| Unit Price with VAT: | 38,61550 € |

