
PE4076 | |
|---|---|
DigiKey Part Number | 6099-PE4076-ND |
Manufacturer | |
Manufacturer Product Number | PE4076 |
Description | MHV Male Connector Clamp/Solder |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MHV Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 300 MHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-55, 58, 141, 142, 223, 303, 400, LMR-195 | Voltage Rating 1400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,62000 € | 47,62 € |
| 10 | 40,47400 € | 404,74 € |
| 25 | 37,94120 € | 948,53 € |
| 50 | 36,13160 € | 1.806,58 € |
| 100 | 34,40900 € | 3.440,90 € |
| 250 | 32,25796 € | 8.064,49 € |
| Unit Price without VAT: | 47,62000 € |
|---|---|
| Unit Price with VAT: | 56,66780 € |

