
PE4072 | |
|---|---|
DigiKey Part Number | 6099-PE4072-ND |
Manufacturer | |
Manufacturer Product Number | PE4072 |
Description | N Female Connector Clamp/Solder |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-55, 58, 141, 142, 223, 303, 400, LMR-195 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,20000 € | 41,20 € |
| 10 | 35,02100 € | 350,21 € |
| 25 | 32,82880 € | 820,72 € |
| 50 | 31,26280 € | 1.563,14 € |
| 100 | 29,77230 € | 2.977,23 € |
| 250 | 27,91104 € | 6.977,76 € |
| Unit Price without VAT: | 41,20000 € |
|---|---|
| Unit Price with VAT: | 49,02800 € |

