
PE4070 | |
|---|---|
DigiKey Part Number | 6099-PE4070-ND |
Manufacturer | |
Manufacturer Product Number | PE4070 |
Description | BNC Female Connector Crimp/Solde |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 141, 303, LMR-195 | Mating Cycles 500 |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,29000 € | 23,29 € |
| 10 | 19,80100 € | 198,01 € |
| 25 | 18,56080 € | 464,02 € |
| 50 | 17,67500 € | 883,75 € |
| 100 | 16,83210 € | 1.683,21 € |
| 250 | 15,77944 € | 3.944,86 € |
| 500 | 15,02736 € | 7.513,68 € |
| Unit Price without VAT: | 23,29000 € |
|---|---|
| Unit Price with VAT: | 27,71510 € |

