
PE4067 | |
|---|---|
DigiKey Part Number | 6099-PE4067-ND |
Manufacturer | |
Manufacturer Product Number | PE4067 |
Description | TNC Male Connector Clamp/Solder |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-55, 58, 141, 142, 223, 303, 400, LMR-400 | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,86000 € | 55,86 € |
| 10 | 47,48200 € | 474,82 € |
| 25 | 44,51040 € | 1.112,76 € |
| 50 | 42,38780 € | 2.119,39 € |
| 100 | 40,36720 € | 4.036,72 € |
| Unit Price without VAT: | 55,86000 € |
|---|---|
| Unit Price with VAT: | 66,47340 € |

