
PE4062 | |
|---|---|
DigiKey Part Number | 6099-PE4062-ND |
Manufacturer | |
Manufacturer Product Number | PE4062 |
Description | N Male Connector Clamp/Solder At |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-8, 9, 11, 144, 213, 214, 215, 216, 225, 393 | Voltage Rating 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,84000 € | 35,84 € |
| 10 | 30,46600 € | 304,66 € |
| 25 | 28,55920 € | 713,98 € |
| 50 | 27,19680 € | 1.359,84 € |
| 100 | 25,90000 € | 2.590,00 € |
| 250 | 24,28060 € | 6.070,15 € |
| Unit Price without VAT: | 35,84000 € |
|---|---|
| Unit Price with VAT: | 42,64960 € |

