
PE4056 | |
|---|---|
DigiKey Part Number | 6099-PE4056-ND |
Manufacturer | |
Manufacturer Product Number | PE4056 |
Description | BNC Female Connector Clamp/Solde |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Cable Group RG-58, 141, 142, 303, 400 |
Packaging Retail Package | Fastening Type Bayonet Lock |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Brass |
Contact Termination Solder | Body Material Brass |
Shield Termination Clamp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,33000 € | 31,33 € |
| Unit Price without VAT: | 31,33000 € |
|---|---|
| Unit Price with VAT: | 37,28270 € |

