
PE4055 | |
|---|---|
DigiKey Part Number | 6099-PE4055-ND |
Manufacturer | |
Manufacturer Product Number | PE4055 |
Description | BNC Female Right Angle Bulkhead |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Fastening Type Bayonet Lock |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,57000 € | 52,57 € |
| Unit Price without VAT: | 52,57000 € |
|---|---|
| Unit Price with VAT: | 62,55830 € |

