
PE4041 | |
|---|---|
DigiKey Part Number | 6099-PE4041-ND |
Manufacturer | |
Manufacturer Product Number | PE4041 |
Description | SMA Female Connector Solder Atta |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-55, 58, 142, 223, 400 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,53000 € | 37,53 € |
| 10 | 31,89800 € | 318,98 € |
| 25 | 29,90160 € | 747,54 € |
| 50 | 28,47520 € | 1.423,76 € |
| 100 | 27,11730 € | 2.711,73 € |
| 250 | 25,42204 € | 6.355,51 € |
| Unit Price without VAT: | 37,53000 € |
|---|---|
| Unit Price with VAT: | 44,66070 € |

