
PE4023 | |
|---|---|
DigiKey Part Number | 6099-PE4023-ND |
Manufacturer | |
Manufacturer Product Number | PE4023 |
Description | BNC MALE CONNECTOR CLAMP/SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-55, 58, 141, 142, 223, 303, 400, LMR-195 | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 € | 25,38 € |
| 10 | 21,56700 € | 215,67 € |
| 25 | 20,21680 € | 505,42 € |
| 50 | 19,25220 € | 962,61 € |
| 100 | 18,33400 € | 1.833,40 € |
| 250 | 17,18752 € | 4.296,88 € |
| 500 | 16,36834 € | 8.184,17 € |
| Unit Price without VAT: | 25,38000 € |
|---|---|
| Unit Price with VAT: | 30,20220 € |

