
PE4008 | |
|---|---|
DigiKey Part Number | 6099-PE4008-ND |
Manufacturer | |
Manufacturer Product Number | PE4008 |
Description | SMA Male Connector Crimp/Solder |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-55, 141, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,87000 € | 38,87 € |
| 10 | 33,04200 € | 330,42 € |
| 25 | 30,97360 € | 774,34 € |
| 50 | 29,49620 € | 1.474,81 € |
| 100 | 28,08970 € | 2.808,97 € |
| 250 | 26,33344 € | 6.583,36 € |
| Unit Price without VAT: | 38,87000 € |
|---|---|
| Unit Price with VAT: | 46,25530 € |

