Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE40009 | |
|---|---|
DigiKey Part Number | 6099-PE40009-ND |
Manufacturer | |
Manufacturer Product Number | PE40009 |
Description | BNC(F) BLKHD MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Bayonet Lock |
Packaging Bulk | Frequency - Max 12 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Brass |
Contact Termination Solder | Body Material Zinc |
Shield Termination Solder | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount, Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731716730 | Molex | 0 | 900-0731716730-ND | 11,40727 € | Parametric Equivalent |
| 031-70576-12G | Amphenol RF | 383 | 115-031-70576-12G-ND | 5,62000 € | Parametric Equivalent |
| 031-70577-12G | Amphenol RF | 0 | 115-031-70577-12G-ND | 11,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |




