Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE40006 | |
|---|---|
DigiKey Part Number | 6099-PE40006-ND |
Manufacturer | |
Manufacturer Product Number | PE40006 |
Description | BNC(F) SOLDER ATTACH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 12 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731716590 | Molex | 0 | 900-0731716590-ND | 4,70560 € | Parametric Equivalent |
| BNC7T-J-P-HN-ST-TH1 | Samtec Inc. | 748 | SAM10920-ND | 7,18000 € | Parametric Equivalent |
| R142500740 | Radiall USA, Inc. | 1.824 | 2201-R142500740-ND | 5,54000 € | Parametric Equivalent |
| 031-70530 | Amphenol RF | 69 | ARF2511-ND | 4,94000 € | Parametric Equivalent |
| 031-70536-12G | Amphenol RF | 65 | ARF2664-ND | 6,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |












