
PE4000 | |
|---|---|
DigiKey Part Number | 6099-PE4000-ND |
Manufacturer | |
Manufacturer Product Number | PE4000 |
Description | SMA Female Connector Solder Atta |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder Cup | Body Material Stainless Steel |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0701-621 | PEI-Genesis | 100 | 5664-142-0701-621-600136-ND | 11,69000 € | Parametric Equivalent |
| 60312522114519 | Würth Elektronik | 32 | 732-13854-ND | 13,09000 € | Parametric Equivalent |
| 901-1GA200000AE | Amphenol RF | 1 | 115-901-1GA200000AE-ND | 15,62000 € | Parametric Equivalent |
| BU-1420701621 | Mueller Electric Co | 68 | 314-BU-1420701621-ND | 5,48000 € | Parametric Equivalent |
| BU-1420701631 | Mueller Electric Co | 90 | 314-BU-1420701631-ND | 5,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,28000 € | 46,28 € |
| 10 | 39,33700 € | 393,37 € |
| 25 | 36,87520 € | 921,88 € |
| 50 | 35,11620 € | 1.755,81 € |
| 100 | 33,44210 € | 3.344,21 € |
| 250 | 31,35144 € | 7.837,86 € |
| Unit Price without VAT: | 46,28000 € |
|---|---|
| Unit Price with VAT: | 55,07320 € |

