Cable Assembly Coaxial NEX to NEX SPP-250LLPL 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W17875-60

DigiKey Part Number
6099-PE3W17875-60-ND
Manufacturer
Manufacturer Product Number
PE3W17875-60
Description
COAX CABLE NEX TO NEX 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial NEX to NEX SPP-250LLPL 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Pasternack
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Retail Package
Length
60.0" (1.5m) 5.0'
Part Status
Active
Cable Type
SPP-250LLPL
Style
NEX to NEX
Cable Impedance
50 Ohms
1st Connector
NEX10 Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
5.8 GHz
2nd Connector
NEX10 Jack
Color
Blue
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 149
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1127,19000 €127,19 €
Manufacturers Standard Package
Unit Price without VAT:127,19000 €
Unit Price with VAT:151,35610 €