New at DigiKey
Cable Assembly Coaxial BNC to BNC RG-108 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W17023-300

DigiKey Part Number
6099-PE3W17023-300-ND
Manufacturer
Manufacturer Product Number
PE3W17023-300
Description
BNC TWINAX JACK TO BNC TWINAX JA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-108 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
300.0" (7.6m) 25.0'
Part Status
Active
Cable Type
RG-108
Style
BNC to BNC
Cable Impedance
78 Ohms
1st Connector
BNC Jack
Connector Impedance
78 Ohms
1st Contact Gender
Female
Overall Impedance
78 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Jack
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1399,37000 €399,37 €
Manufacturers Standard Package
Unit Price without VAT:399,37000 €
Unit Price with VAT:475,25030 €