New Product
Cable Assembly Coaxial BNC to SMA RG-316 DS 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W16636LF-24

DigiKey Part Number
6099-PE3W16636LF-24-ND
Manufacturer
Manufacturer Product Number
PE3W16636LF-24
Description
SMA MALE RIGHT ANGLE TO BNC FEMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 DS 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Pasternack
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
RG-316 DS
Style
BNC to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
1 GHz
2nd Connector
BNC Jack
Color
Tan
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1126,57000 €126,57 €
10107,59000 €1.075,90 €
25100,86120 €2.521,53 €
5096,05380 €4.802,69 €
Manufacturers Standard Package
Unit Price without VAT:126,57000 €
Unit Price with VAT:150,61830 €