New at DigiKey
Cable Assembly Coaxial SHV to SHV RG-11 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W15933-72

DigiKey Part Number
6099-PE3W15933-72-ND
Manufacturer
Manufacturer Product Number
PE3W15933-72
Description
SHV PLUG RIGHT ANGLE TO SHV PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SHV to SHV RG-11 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
72.0" (1.8m) 6.0'
Packaging
Bag
Cable Type
RG-11
Part Status
Active
Cable Impedance
75 Ohms
Style
SHV to SHV
Connector Impedance
50 Ohms
1st Connector
SHV Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
300 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SHV Plug
Operating Temperature
-40°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1259,09000 €259,09 €
Manufacturers Standard Package
Unit Price without VAT:259,09000 €
Unit Price with VAT:308,31710 €