Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3W15713-24 | |
|---|---|
DigiKey Part Number | 6099-PE3W15713-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3W15713-24 |
Description | SMA MALE TO SMA MALE LOW LOSS CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0052/WP-24 | Pasternack | 0 | 6099-PE3C0052/WP-24-ND | 119,67000 € | Parametric Equivalent |
| PE3C0052LF/WP-24 | Pasternack | 0 | 6099-PE3C0052LF/WP-24-ND | 134,68000 € | Parametric Equivalent |
| PE3C0103/WP-24 | Pasternack | 0 | 6099-PE3C0103/WP-24-ND | 102,57000 € | Parametric Equivalent |
| PE3C2486LF/HS-24 | Pasternack | 0 | 6099-PE3C2486LF/HS-24-ND | 119,67000 € | Parametric Equivalent |
| PE3W03353LF/HS-24 | Pasternack | 0 | 6099-PE3W03353LF/HS-24-ND | 113,99000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 € | 60,48 € |
| Unit Price without VAT: | 60,48000 € |
|---|---|
| Unit Price with VAT: | 71,97120 € |













