PE3W14616-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 68,48000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 82,27000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 78,58000 €
Datasheet
New at DigiKey
Cable Assembly Coaxial BNC to SMA LMR 100 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W14616-48

DigiKey Part Number
6099-PE3W14616-48-ND
Manufacturer
Manufacturer Product Number
PE3W14616-48
Description
FIRE RATED BNC MALE TO SMA MALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA LMR 100 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
LMR 100
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3C2229/HS-48Pasternack06099-PE3C2229/HS-48-ND68,48000 €Parametric Equivalent
PE3W16757LF/HS-48Pasternack06099-PE3W16757LF/HS-48-ND82,27000 €Parametric Equivalent
FMCA3216-48Fairview Microwave05328-FMCA3216-48-ND78,58000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
196,80000 €96,80 €
Manufacturers Standard Package
Unit Price without VAT:96,80000 €
Unit Price with VAT:115,19200 €