New at DigiKey
Cable Assembly Coaxial 1.85mm to SMP Mini PE-047SR 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W14540-3

DigiKey Part Number
6099-PE3W14540-3-ND
Manufacturer
Manufacturer Product Number
PE3W14540-3
Description
1.85MM FEMALE TO MINI SMP FEMALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to SMP Mini PE-047SR 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
3.000" (76.20mm)
Part Status
Active
Cable Type
PE-047SR
Style
1.85mm to SMP Mini
Cable Impedance
50 Ohms
1st Connector
1.85mm Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
40 GHz
2nd Connector
SMP Mini Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1236,18000 €236,18 €
Manufacturers Standard Package
Unit Price without VAT:236,18000 €
Unit Price with VAT:281,05420 €