Cable Assembly Coaxial SMP to SMP 0.086" Semi-Rigid Cable 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W13672-150CM

DigiKey Part Number
6099-PE3W13672-150CM-ND
Manufacturer
Manufacturer Product Number
PE3W13672-150CM
Description
COAX CBL SMP TO SMP 4.9'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP 0.086" Semi-Rigid Cable 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Pasternack
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Retail Package
Length
59.1" (1.5m) 4.9'
Part Status
Active
Cable Type
0.086" Semi-Rigid Cable
Style
SMP to SMP
Cable Impedance
50 Ohms
1st Connector
SMP Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
8 GHz
2nd Connector
SMP Plug
Color
Gray
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1169,73000 €169,73 €
Manufacturers Standard Package
Unit Price without VAT:169,73000 €
Unit Price with VAT:201,97870 €