Cable Assembly Coaxial 3.5mm to BMA RG-405 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W11276-18

DigiKey Part Number
6099-PE3W11276-18-ND
Manufacturer
Manufacturer Product Number
PE3W11276-18
Description
COAX CBL 3.5MM TO BMA 18"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to BMA RG-405 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Panel Mount
Packaging
Retail Package
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
18.00" (457.20mm)
Style
3.5mm to BMA
Cable Type
RG-405
1st Connector
3.5mm Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
BMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1260,84000 €260,84 €
Manufacturers Standard Package
Unit Price without VAT:260,84000 €
Unit Price with VAT:310,39960 €