New at DigiKey
Cable Assembly Coaxial SMP to 2.92mm PE-SR047FL 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W10315-6

DigiKey Part Number
6099-PE3W10315-6-ND
Manufacturer
Manufacturer Product Number
PE3W10315-6
Description
SMP FEMALE TO 2.92MM FEMALE CABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to 2.92mm PE-SR047FL 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
PE-SR047FL
Style
SMP to 2.92mm
Cable Impedance
50 Ohms
1st Connector
SMP Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
8 GHz
2nd Connector
2.92mm Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1227,31000 €227,31 €
Manufacturers Standard Package
Unit Price without VAT:227,31000 €
Unit Price with VAT:270,49890 €