Cable Assembly Coaxial 1.85mm to 2.92mm 0.047" Semi-Rigid Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W10235-6

DigiKey Part Number
6099-PE3W10235-6-ND
Manufacturer
Manufacturer Product Number
PE3W10235-6
Description
COAX CBL 1.85MM TO 2.92MM 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 2.92mm 0.047" Semi-Rigid Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
0.047" Semi-Rigid Cable
Style
1.85mm to 2.92mm
Cable Impedance
50 Ohms
1st Connector
1.85mm Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
40 GHz
2nd Connector
2.92mm Plug
Color
Tan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 80
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1414,66000 €414,66 €
Manufacturers Standard Package
Unit Price without VAT:414,66000 €
Unit Price with VAT:493,44540 €