Cable Assembly Coaxial 7/16 DIN to BNC LMR 400 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W10097-24

DigiKey Part Number
6099-PE3W10097-24-ND
Manufacturer
Manufacturer Product Number
PE3W10097-24
Description
COAX CBL 7/16 DIN TO BNC 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to BNC LMR 400 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
24.00" (609.60mm)
Part Status
Obsolete
Cable Type
LMR 400
Style
7/16 DIN to BNC
Cable Impedance
50 Ohms
1st Connector
7/16 Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
5.8 GHz
2nd Connector
BNC Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.