New at DigiKey
Cable Assembly Coaxial 2.4mm to 2.92mm PE-SR405FLJ 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W09982-6

DigiKey Part Number
6099-PE3W09982-6-ND
Manufacturer
Manufacturer Product Number
PE3W09982-6
Description
2.4MM MALE TO 2.92MM MALE CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.92mm PE-SR405FLJ 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
PE-SR405FLJ
Style
2.4mm to 2.92mm
Cable Impedance
50 Ohms
1st Connector
2.4mm Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
20 GHz
2nd Connector
2.92mm Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1278,98000 €278,98 €
Manufacturers Standard Package
Unit Price without VAT:278,98000 €
Unit Price with VAT:331,98620 €