Cable Assembly Coaxial N-Type to UHF RG-58 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W09661-48

DigiKey Part Number
6099-PE3W09661-48-ND
Manufacturer
Manufacturer Product Number
PE3W09661-48
Description
COAX CBL N-TYPE TO UHF 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to UHF RG-58 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
RG-58
Style
N-Type to UHF
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
300 MHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
UHF Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 189
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1108,29000 €108,29 €
Manufacturers Standard Package
Unit Price without VAT:108,29000 €
Unit Price with VAT:128,86510 €