
PE3W09582-72 | |
|---|---|
DigiKey Part Number | 6099-PE3W09582-72-ND |
Manufacturer | |
Manufacturer Product Number | PE3W09582-72 |
Description | COAX CBL RP-SMA TO SMA 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA RG-316 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 72.0" (1.8m) 6.0' |
Part Status Active | Cable Type RG-316 |
Style RP-SMA to SMA | Cable Impedance 50 Ohms |
1st Connector RP-SMA Plug, Right Angle | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector SMA Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 € | 171,55 € |
| Unit Price without VAT: | 171,55000 € |
|---|---|
| Unit Price with VAT: | 204,14450 € |

