New at DigiKey
Cable Assembly Coaxial F-Type to SMB RG-179 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W09580-36

DigiKey Part Number
6099-PE3W09580-36-ND
Manufacturer
Manufacturer Product Number
PE3W09580-36
Description
75 OHM SMB PLUG TO 75 OHM F MALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to SMB RG-179 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
RG-179
Style
F-Type to SMB
Cable Impedance
75 Ohms
1st Connector
SMB Plug
Connector Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
1 GHz
2nd Connector
F-Type Plug
Color
Tan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 353
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
163,49000 €63,49 €
Manufacturers Standard Package
Unit Price without VAT:63,49000 €
Unit Price with VAT:75,55310 €