Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3W09098/HS-36 | |
|---|---|
DigiKey Part Number | 6099-PE3W09098/HS-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3W09098/HS-36 |
Description | SMA MALE TO TNC MALE LOW LOSS CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to TNC | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector TNC Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3W01495-36 | Pasternack | 0 | 6099-PE3W01495-36-ND | 96,80000 € | Parametric Equivalent |
| PE3W02658-36 | Pasternack | 0 | 6099-PE3W02658-36-ND | 88,11000 € | Parametric Equivalent |
| PE3W02926-36 | Pasternack | 0 | 6099-PE3W02926-36-ND | 57,45000 € | Parametric Equivalent |
| PE3W09433LF/HS-36 | Pasternack | 0 | 6099-PE3W09433LF/HS-36-ND | 79,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,27000 € | 82,27 € |
| Unit Price without VAT: | 82,27000 € |
|---|---|
| Unit Price with VAT: | 97,90130 € |





