Cable Assembly Coaxial MHV to MHV RG-58 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W08882-48

DigiKey Part Number
6099-PE3W08882-48-ND
Manufacturer
Manufacturer Product Number
PE3W08882-48
Description
COAX CABLE MHV TO MHV 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MHV to MHV RG-58 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Panel Mount
Packaging
Retail Package
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
48.0" (1.2m) 4.0'
Style
MHV to MHV
Cable Type
RG-58
1st Connector
MHV Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Connector Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Overall Impedance
50 Ohms
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
MHV Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 385
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1189,70000 €189,70 €
Manufacturers Standard Package
Unit Price without VAT:189,70000 €
Unit Price with VAT:225,74300 €